Technical Document
Specifications
Brand
EatonProduct Type
Mounting Frame
Series
Eaton xEnergy
Width
70mm
Height
50mm
Depth
1945mm
Length
1945mm
Material
Metal
RAL Code
RAL 7035
Country of Origin
Czech Republic
Stock information temporarily unavailable.
EGP 34,927.32
EGP 34,927.32 Each (ex VAT)
Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame, 50mm H, 70mm W, 1945mm D, 1945mm L
1
EGP 34,927.32
EGP 34,927.32 Each (ex VAT)
Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame, 50mm H, 70mm W, 1945mm D, 1945mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonProduct Type
Mounting Frame
Series
Eaton xEnergy
Width
70mm
Height
50mm
Depth
1945mm
Length
1945mm
Material
Metal
RAL Code
RAL 7035
Country of Origin
Czech Republic