Eaton MCB, 1P, 6A Curve B, 230V AC, 10 kA Breaking Capacity

RS Stock No.: 243-501Brand: EatonManufacturers Part No.: 101247 PLI-B6/1
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

Eaton Moeller Series

Country of Origin

Romania

Stock information temporarily unavailable.

EGP 1,797.87

EGP 1,797.87 Each (ex VAT)

Eaton MCB, 1P, 6A Curve B, 230V AC, 10 kA Breaking Capacity

EGP 1,797.87

EGP 1,797.87 Each (ex VAT)

Eaton MCB, 1P, 6A Curve B, 230V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

Eaton Moeller Series

Country of Origin

Romania