Technical Document
Specifications
Brand
EatonPole and Throw Configuration
3PST
Cam Switch Type
Voltmeter Cam Switch
Normal State Configuration
3NO
Electrical Phase
1, 3
Maximum Current
20A
Maximum Voltage
690V ac
Number of Positions
7
Terminal Type
Screw
Angle of Throw
45°
Length
48mm
Width
120mm
Depth
48mm
Dimensions
48 x 120 x 48mm
Country of Origin
United Kingdom
Product details
Voltmeter Selector Switch
Professional range of Eaton Voltmeter Selector Switches. All the changeover switches are IP65 rated and have various different options of auxiliary contacts. The changeover switches have a switching angle of 45°.
IP65 Rated
Centre or Flush mounting
45° Switching Angle
Eaton
EGP 4,054.09
EGP 4,054.09 Each (ex VAT)
1
EGP 4,054.09
EGP 4,054.09 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPole and Throw Configuration
3PST
Cam Switch Type
Voltmeter Cam Switch
Normal State Configuration
3NO
Electrical Phase
1, 3
Maximum Current
20A
Maximum Voltage
690V ac
Number of Positions
7
Terminal Type
Screw
Angle of Throw
45°
Length
48mm
Width
120mm
Depth
48mm
Dimensions
48 x 120 x 48mm
Country of Origin
United Kingdom
Product details
Voltmeter Selector Switch
Professional range of Eaton Voltmeter Selector Switches. All the changeover switches are IP65 rated and have various different options of auxiliary contacts. The changeover switches have a switching angle of 45°.
IP65 Rated
Centre or Flush mounting
45° Switching Angle