Eaton 0.63 → 1 A Moeller Motor Protection Circuit Breaker, 690 V ac

RS Stock No.: 312-5247Brand: EatonManufacturers Part No.: 088911 PKZM0-1-T
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Eaton

Current Rating

0.63 → 1 A

Range

Moeller

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Overall Length

93mm

Overall Width

45mm

Overall Depth

76mm

Minimum Operating Temperature

-25°C

Voltage Rating

690 V ac

Maximum Operating Temperature

+55°C

Breaking Capacity

150 kA

Number of Poles

3

Terminal Type

Screw

Enclosure Type

Din Rail

Country of Origin

Germany

Product details

Eaton Transformer Protective Circuit Breaker - PKZM0-*-T

Eaton's reliable and robust transformer protective circuit breakers are the perfect solution for your motor protection needs, providing protection from electrical faults such as an overload of high voltages, short circuits or relay shutdowns.

Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0-*-T transformer protection range of circuit breakers has been created and designed to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.

The PKZM0 motor protection circuit breakers and the PKZM0-*-T transformer protective circuit breakers are matched to the DIL contactor series making the ideal configuration or motor starter combinations. This transformer and motor protection range of circuit breakers has a short circuit breaking capacity rated to 150 kA up to 12 A and 50kA up to 32 A. Accessories including auxiliary contacts, trip indicating auxiliary contacts, voltage release and shunt trips can be installed without tools and greatly reduce installation time.

Features & Benefits

• Manually-actuated transformer protective circuit breaker
• Rotating handle with clear switch position (ON and OFF)
• DIN-rail mounting
• Forms part of the xStart family of control gear products
• Rated operating voltage 690Vac
• Typical motor protection accessories – Shunt release 492-1709 & 492-1715, lockable rotary handle 244-0113

How do I select the right Motor Protection Circuit Breaker?

MPCBs are more critical now than ever. Most infrastructures now rely on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation and cooling. These systems are vital in ensuring business continues as usual, therefore must be protected against overcurrent's, thermal overloads and similar problems.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.

You may be interested in
Stock information temporarily unavailable.

EGP 10,133.96

EGP 10,133.96 Each (ex VAT)

Eaton 0.63 → 1 A Moeller Motor Protection Circuit Breaker, 690 V ac

EGP 10,133.96

EGP 10,133.96 Each (ex VAT)

Eaton 0.63 → 1 A Moeller Motor Protection Circuit Breaker, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Current Rating

0.63 → 1 A

Range

Moeller

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Overall Length

93mm

Overall Width

45mm

Overall Depth

76mm

Minimum Operating Temperature

-25°C

Voltage Rating

690 V ac

Maximum Operating Temperature

+55°C

Breaking Capacity

150 kA

Number of Poles

3

Terminal Type

Screw

Enclosure Type

Din Rail

Country of Origin

Germany

Product details

Eaton Transformer Protective Circuit Breaker - PKZM0-*-T

Eaton's reliable and robust transformer protective circuit breakers are the perfect solution for your motor protection needs, providing protection from electrical faults such as an overload of high voltages, short circuits or relay shutdowns.

Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0-*-T transformer protection range of circuit breakers has been created and designed to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.

The PKZM0 motor protection circuit breakers and the PKZM0-*-T transformer protective circuit breakers are matched to the DIL contactor series making the ideal configuration or motor starter combinations. This transformer and motor protection range of circuit breakers has a short circuit breaking capacity rated to 150 kA up to 12 A and 50kA up to 32 A. Accessories including auxiliary contacts, trip indicating auxiliary contacts, voltage release and shunt trips can be installed without tools and greatly reduce installation time.

Features & Benefits

• Manually-actuated transformer protective circuit breaker
• Rotating handle with clear switch position (ON and OFF)
• DIN-rail mounting
• Forms part of the xStart family of control gear products
• Rated operating voltage 690Vac
• Typical motor protection accessories – Shunt release 492-1709 & 492-1715, lockable rotary handle 244-0113

How do I select the right Motor Protection Circuit Breaker?

MPCBs are more critical now than ever. Most infrastructures now rely on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation and cooling. These systems are vital in ensuring business continues as usual, therefore must be protected against overcurrent's, thermal overloads and similar problems.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.

You may be interested in