Technical Document
Specifications
Brand
EatonActuator Colour
Black
Illuminated
No
Number of Positions
4
Actuator Type
Toggle
Series
TM
Country of Origin
Austria
Stock information temporarily unavailable.
EGP 4,531.06
EGP 4,531.06 Each (ex VAT)
Eaton TM Series 4 Position Selector Switch Head, Black Handle
1
EGP 4,531.06
EGP 4,531.06 Each (ex VAT)
Eaton TM Series 4 Position Selector Switch Head, Black Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonActuator Colour
Black
Illuminated
No
Number of Positions
4
Actuator Type
Toggle
Series
TM
Country of Origin
Austria