Technical Document
Specifications
Brand
EatonGrommet Type
Cable Grommet
Minimum Panel Thickness
2mm
Minimum Cable Diameter
7mm
Panel Hole Diameter
23.5mm
Maximum Cable Diameter
17mm
Material
Polyvinyl Chloride
Colour
Grey
Series
Eaton xEffect
Country of Origin
Austria
Stock information temporarily unavailable.
EGP 9,864.93
EGP 9,864.93 1 Pack of 100 (ex VAT)
Eaton Eaton xEffect Grey Polyvinyl Chloride 23.5mm Cable Grommet 022031 KT16
1
EGP 9,864.93
EGP 9,864.93 1 Pack of 100 (ex VAT)
Eaton Eaton xEffect Grey Polyvinyl Chloride 23.5mm Cable Grommet 022031 KT16
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonGrommet Type
Cable Grommet
Minimum Panel Thickness
2mm
Minimum Cable Diameter
7mm
Panel Hole Diameter
23.5mm
Maximum Cable Diameter
17mm
Material
Polyvinyl Chloride
Colour
Grey
Series
Eaton xEffect
Country of Origin
Austria