Eaton, 1P 3 Position , 20A

RS Stock No.: 229-9258Brand: EatonManufacturers Part No.: 019872 T0-1-15431/E
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Series

T0

Pole and Throw Configuration

1P

Normal State Configuration

1NO/1NC

Electrical Phase

1, 3

Maximum Current

20A

Number of Positions

3

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

EGP 2,144.83

EGP 2,144.83 Each (ex VAT)

Eaton, 1P 3 Position , 20A

EGP 2,144.83

EGP 2,144.83 Each (ex VAT)

Eaton, 1P 3 Position , 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Series

T0

Pole and Throw Configuration

1P

Normal State Configuration

1NO/1NC

Electrical Phase

1, 3

Maximum Current

20A

Number of Positions

3

Country of Origin

United Kingdom

You may be interested in