EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Green LED, 240V, IP65, IP67

RS Stock No.: 811-4135Brand: EAOManufacturers Part No.: 82-6551.1134Distrelec Article No.: 30127210
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

LED Colour

Green

IP Rating

IP65, IP67

Push Button Material

Aluminium

Contact Current Rating

3A

Contact Material

Silver Alloy

Case Colour

Silver

Manufacturer Part No.

82-6551.1134

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Maximum Operating Temperature

+70°C

Terminal Type

Plug In, Solder

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Product details

EAO Series 82 Illuminated Anti-Vandal Switches

Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.

Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action

Approvals

CE, UL

Stock information temporarily unavailable.

EGP 2,278.25

EGP 2,278.25 Each (ex VAT)

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Green LED, 240V, IP65, IP67

EGP 2,278.25

EGP 2,278.25 Each (ex VAT)

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Green LED, 240V, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

LED Colour

Green

IP Rating

IP65, IP67

Push Button Material

Aluminium

Contact Current Rating

3A

Contact Material

Silver Alloy

Case Colour

Silver

Manufacturer Part No.

82-6551.1134

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Maximum Operating Temperature

+70°C

Terminal Type

Plug In, Solder

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Product details

EAO Series 82 Illuminated Anti-Vandal Switches

Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.

Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action

Approvals

CE, UL