Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67

RS Stock No.: 247-8855Brand: EAOManufacturers Part No.: 82-10-001474Distrelec Article No.: 30316280
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Series

82

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-5151.1000.B002

Case Colour

Silver

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Distrelec Product Id

30316280

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Terminal Type

Plug In, Solder

Country of Origin

Switzerland

Stock information temporarily unavailable.

EGP 2,177.98

EGP 2,177.98 Each (ex VAT)

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67

EGP 2,177.98

EGP 2,177.98 Each (ex VAT)

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Series

82

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-5151.1000.B002

Case Colour

Silver

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Distrelec Product Id

30316280

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Terminal Type

Plug In, Solder

Country of Origin

Switzerland