EAO Modular Switch Cap for Use with 14 Series Push Button Switch

RS Stock No.: 690-6875Brand: EAOManufacturers Part No.: 704.600.3Distrelec Article No.: 13558871
brand-logo
View all in Push Button Caps

Technical Document

Specifications

Brand

EAO

Accessory Type

Protective Front Ring

For Use With

14 Series Push Button Switch

Distrelec Product Id

13558871

Country of Origin

Switzerland

Product details

Push Button Switches Series 14

The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.

Switches and Indicators supplied with raised bezel
Raised Mounting into 22.5 mm cut out
Flush mounting into 30.5 mm cut out
Illumination using T5.5 Lamps or LED’s
All standard lenses are transparent with translucent diffuser
Solder, plug-in or PCB connections
Operating temperature range: -25 to +55 °C

You may be interested in
Stock information temporarily unavailable.

EGP 1,561.53

EGP 1,561.53 Each (ex VAT)

EAO Modular Switch Cap for Use with 14 Series Push Button Switch

EGP 1,561.53

EGP 1,561.53 Each (ex VAT)

EAO Modular Switch Cap for Use with 14 Series Push Button Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EAO

Accessory Type

Protective Front Ring

For Use With

14 Series Push Button Switch

Distrelec Product Id

13558871

Country of Origin

Switzerland

Product details

Push Button Switches Series 14

The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.

Switches and Indicators supplied with raised bezel
Raised Mounting into 22.5 mm cut out
Flush mounting into 30.5 mm cut out
Illumination using T5.5 Lamps or LED’s
All standard lenses are transparent with translucent diffuser
Solder, plug-in or PCB connections
Operating temperature range: -25 to +55 °C

You may be interested in