Technical Document
Specifications
Brand
EAOBlock Type
Contact Block
Contact Configuration
1CO
Terminal Type
Solder/Quick Connect
Current Rating
5 A @ 250 V ac
For Use With
61 Series
Country of Origin
Switzerland
Product details
EAO Contact Blocks, Series 61
Snap-action switching element for Series 61 Pushbutton, Keylock and Selector switches
Switch rating: 250Vac, 5A
Standards
IEC 947-5-1 and EN 60-947-5-1.
EGP 1,911.46
EGP 1,911.46 Each (ex VAT)
1
EGP 1,911.46
EGP 1,911.46 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EAOBlock Type
Contact Block
Contact Configuration
1CO
Terminal Type
Solder/Quick Connect
Current Rating
5 A @ 250 V ac
For Use With
61 Series
Country of Origin
Switzerland
Product details
EAO Contact Blocks, Series 61
Snap-action switching element for Series 61 Pushbutton, Keylock and Selector switches
Switch rating: 250Vac, 5A
Standards
IEC 947-5-1 and EN 60-947-5-1.