Technical Document
Specifications
Brand
EAOMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
1 NO + 1 NC
Push Button Actuation
Twist Release
Voltage Rating
6 → 32V
Illuminated
No
IP Rating
IP66, IP67, IP69K
Country of Origin
Switzerland
Stock information temporarily unavailable.
EGP 7,099.05
EGP 7,099.05 Each (ex VAT)
EAO Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1 NO + 1 NC, IP66, IP67, IP69K
1
EGP 7,099.05
EGP 7,099.05 Each (ex VAT)
EAO Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1 NO + 1 NC, IP66, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EAOMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
1 NO + 1 NC
Push Button Actuation
Twist Release
Voltage Rating
6 → 32V
Illuminated
No
IP Rating
IP66, IP67, IP69K
Country of Origin
Switzerland