Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Colour
Black
Operating Mode
Maintained
Standards Met
2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA
Number of Positions
2
Mounting Type
Panel Mount
Country of Origin
Switzerland
EGP 4,722.45
EGP 4,722.45 Each (ex VAT)
EAO Pushbutton Actuator for Use with Switching Devices
1
EGP 4,722.45
EGP 4,722.45 Each (ex VAT)
EAO Pushbutton Actuator for Use with Switching Devices
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Colour
Black
Operating Mode
Maintained
Standards Met
2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA
Number of Positions
2
Mounting Type
Panel Mount
Country of Origin
Switzerland
