EAO Modular Switch Actuator for Use with Series 14 Switches

RS Stock No.: 175-7876Brand: EAOManufacturers Part No.: 14-132.0252Distrelec Article No.: 13558723
brand-logo
View all in Push Button Actuators

Technical Document

Specifications

Brand

EAO

For Use With

Series 14 Switches

Maximum Switching Voltage

250V ac

Actuator Colour

Black

Terminal Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Operating Temperature Range

-25 → +55°C

Distrelec Product Id

13558723

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

EGP 4,110.29

EGP 4,110.29 Each (ex VAT)

EAO Modular Switch Actuator for Use with Series 14 Switches

EGP 4,110.29

EGP 4,110.29 Each (ex VAT)

EAO Modular Switch Actuator for Use with Series 14 Switches
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EAO

For Use With

Series 14 Switches

Maximum Switching Voltage

250V ac

Actuator Colour

Black

Terminal Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Operating Temperature Range

-25 → +55°C

Distrelec Product Id

13558723

Country of Origin

Switzerland

You may be interested in