EA Elektro-Automatik Bench Power Supply, 0 → 150V, 0 → 40mA

RS Stock No.: 436-5979Brand: EA Elektro-AutomatikManufacturers Part No.: PS 7150-004A
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Supply Voltage

230V ac

Output Voltage

0 → 150V

Output Current

0 → 40mA

Number of Displays

2

Type

Analogue

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

Elektro-Automatik

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 150V, 0 → 40mA

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 150V, 0 → 40mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230V ac

Output Voltage

0 → 150V

Output Current

0 → 40mA

Number of Displays

2

Type

Analogue

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

Elektro-Automatik