EA Elektro-Automatik EA-PSI 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 500V, 20A, 1-Output, 0

RS Stock No.: 803-0138Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PSI 9500-20 2U
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PSI 9000 2U

Model Number

EA-PSI 9500-20 2U

Number of Outputs

1

Supply Voltage

180 → 264V ac

Output Voltage

0 → 500V

Output Current

20A

Power Rating

0 → 3000W

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Analogue, Digital

Digital/Analogue

Analogue, Digital

Output Connector

Screw Terminal

Input Connector

IEC 320

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

EA-PSI 9000 2U 1000W - 3000W (FPGA) Series

The EA-PSI 9000 2U adjustable and programmable 19" 2U power supply series has a highly performing FPGA (Field Programmable Gate Array) controller and 16-bit resolution. The series features an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 9000 2U is equipped with a comfortable touch panel with multiple functions such as a function generator, memory, up to 4-digit display resolution and easy-to-operate intuitive task-menu structure. It provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with on-board isolated 0-5V/0-10V analogue and USB interface. An intelligent plug’n play slot allows retrofitting a multiple choice of optionally available interfaces such as CANopen, Ethernet, Profibus, Profinet, Modbus RS232 and others. This series is an excellent 'low-emission' tool for most needs in demanding laboratory and industrial application environments, for R&D and automated testing.

FPGA based controller, 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue interface (0-5V/0-10V), USB interface
Plug’n play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and more)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8mm bolts with insulated safety cover

Supplied with

power cord, user manual (English/German)

Elektro-Automatik

Stock information temporarily unavailable.

EGP 618,641.36

EGP 618,641.36 Each (ex VAT)

EA Elektro-Automatik EA-PSI 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 500V, 20A, 1-Output, 0

Calibration type

EGP 618,641.36

EGP 618,641.36 Each (ex VAT)

EA Elektro-Automatik EA-PSI 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 500V, 20A, 1-Output, 0
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-PSI 9000 2U

Model Number

EA-PSI 9500-20 2U

Number of Outputs

1

Supply Voltage

180 → 264V ac

Output Voltage

0 → 500V

Output Current

20A

Power Rating

0 → 3000W

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Analogue, Digital

Digital/Analogue

Analogue, Digital

Output Connector

Screw Terminal

Input Connector

IEC 320

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

EA-PSI 9000 2U 1000W - 3000W (FPGA) Series

The EA-PSI 9000 2U adjustable and programmable 19" 2U power supply series has a highly performing FPGA (Field Programmable Gate Array) controller and 16-bit resolution. The series features an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 9000 2U is equipped with a comfortable touch panel with multiple functions such as a function generator, memory, up to 4-digit display resolution and easy-to-operate intuitive task-menu structure. It provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with on-board isolated 0-5V/0-10V analogue and USB interface. An intelligent plug’n play slot allows retrofitting a multiple choice of optionally available interfaces such as CANopen, Ethernet, Profibus, Profinet, Modbus RS232 and others. This series is an excellent 'low-emission' tool for most needs in demanding laboratory and industrial application environments, for R&D and automated testing.

FPGA based controller, 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue interface (0-5V/0-10V), USB interface
Plug’n play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and more)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8mm bolts with insulated safety cover

Supplied with

power cord, user manual (English/German)

Elektro-Automatik