EA Elektro-Automatik Bench Power Supply, 0 → 65V, 10A, 1-Output, 650W

RS Stock No.: 741-8776Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 8065-10 DT
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

1

Output Voltage

0 → 65V

Supply Voltage

90 → 264V ac

Output Current

10A

Power Rating

650W

Number of Displays

3

Type

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

EA-PS 8000 DT Series

Microprocessor-controlled laboratory power supply with memory function which enables five preset values to be saved and recalled at the push of a button.

High efficiency up to 92%
Overvoltage protection
Overtemperature protection
4-digit displays for voltage and current
Status indication via LEDs and Display
Remote sense with automatic detection
Analogue interface
Temperature-controlled fans for cooling
Operating temperature 0 → 50°C

Standards

EN60950, EN61326, EN55022 Class B

Elektro-Automatik

Stock information temporarily unavailable.

EGP 28,086.91

EGP 28,086.91 Each (ex VAT)

EA Elektro-Automatik Bench Power Supply, 0 → 65V, 10A, 1-Output, 650W

EGP 28,086.91

EGP 28,086.91 Each (ex VAT)

EA Elektro-Automatik Bench Power Supply, 0 → 65V, 10A, 1-Output, 650W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outputs

1

Output Voltage

0 → 65V

Supply Voltage

90 → 264V ac

Output Current

10A

Power Rating

650W

Number of Displays

3

Type

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

EA-PS 8000 DT Series

Microprocessor-controlled laboratory power supply with memory function which enables five preset values to be saved and recalled at the push of a button.

High efficiency up to 92%
Overvoltage protection
Overtemperature protection
4-digit displays for voltage and current
Status indication via LEDs and Display
Remote sense with automatic detection
Analogue interface
Temperature-controlled fans for cooling
Operating temperature 0 → 50°C

Standards

EN60950, EN61326, EN55022 Class B

Elektro-Automatik