EA Elektro-Automatik EA-PS 500 Series Analogue Bench Power Supply, 43 → 58V, 5.2A, 1-Output, 300W

RS Stock No.: 538-9005Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 548-05RDistrelec Article No.: 16965595
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PS 500

Model Number

EA-PS 548-05R

Number of Outputs

1

Supply Voltage

90 → 264V ac

Output Voltage

43 → 58V

Output Current

5.2A

Power Rating

300W

Number of Displays

0

Type

Analogue

Bench Power Supply Type

Mini Power Supply

Digital/Analogue

Analogue

Output Connector

Screw Terminal

Input Connector

IEC 320

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Product details

EA-PS 500 series

High performance despite very compact housing
Cycled switch controller with PFC
Table-top devices (... T) with 4 mm sockets
Wall-mounted devices (... R) with screw clamps
Output voltage adjustable up to +20 / -10% with one screwdriver
Remote detection (sense)
Dimensions (W x H x D): 110 x 58 x 226 mm

Standards

  EN 60950, EN55014 parts 1 & 2

Elektro-Automatik

Stock information temporarily unavailable.

EGP 20,913.21

EGP 20,913.21 Each (ex VAT)

EA Elektro-Automatik EA-PS 500 Series Analogue Bench Power Supply, 43 → 58V, 5.2A, 1-Output, 300W

EGP 20,913.21

EGP 20,913.21 Each (ex VAT)

EA Elektro-Automatik EA-PS 500 Series Analogue Bench Power Supply, 43 → 58V, 5.2A, 1-Output, 300W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-PS 500

Model Number

EA-PS 548-05R

Number of Outputs

1

Supply Voltage

90 → 264V ac

Output Voltage

43 → 58V

Output Current

5.2A

Power Rating

300W

Number of Displays

0

Type

Analogue

Bench Power Supply Type

Mini Power Supply

Digital/Analogue

Analogue

Output Connector

Screw Terminal

Input Connector

IEC 320

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Product details

EA-PS 500 series

High performance despite very compact housing
Cycled switch controller with PFC
Table-top devices (... T) with 4 mm sockets
Wall-mounted devices (... R) with screw clamps
Output voltage adjustable up to +20 / -10% with one screwdriver
Remote detection (sense)
Dimensions (W x H x D): 110 x 58 x 226 mm

Standards

  EN 60950, EN55014 parts 1 & 2

Elektro-Automatik