EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 42V, 4A, 3-Output, 212W

RS Stock No.: 756-8812Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 2342-06 BDistrelec Article No.: 16985255
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PS 2000 B

Model Number

EA-PS 2342-06 B

Number of Outputs

3

Output Voltage

0 → 42 V, 0 → 6V

Supply Voltage

90 → 264V ac

Output Current

4 A, 6A

Power Rating

212W

Number of Displays

4

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

4 mm Safety Socket

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

China

Product details

EA-PS 2000B Triple Series

EA-PS 2000B Triple Series laboratory power supplies are compact, robust and of contactless design. Each model offers two separated outputs, with adjustable output voltage and current, plus an auxiliary output which can be adjusted in a range of 3 → 6V by a trimmer (nominal current 2A@6V, 4A@3V). EA-PS 2000B Triple Series PSUs have a full range of standard functions. Users can also lock pushbuttons and knobs to protect againat unintentional use or define thresholds for an automatic output cut-off in case of overcurrent or overvoltage. All models have a built-in USB interface which can be used to remotely control and monitor the device by a PC. These features make the EA-PS 2000B Triple Series a popular choice for schools, educational facilities, workshops and laboratories.

Power consumption at output off 24W
Accuracy ≤0.2%
Overvoltage Class II
Protection Class I
Fanless cooling by natural convection

Elektro-Automatik

EGP 80,623.07

EGP 80,623.07 Each (ex VAT)

EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 42V, 4A, 3-Output, 212W

Calibration type

EGP 80,623.07

EGP 80,623.07 Each (ex VAT)

EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 42V, 4A, 3-Output, 212W

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Series

EA-PS 2000 B

Model Number

EA-PS 2342-06 B

Number of Outputs

3

Output Voltage

0 → 42 V, 0 → 6V

Supply Voltage

90 → 264V ac

Output Current

4 A, 6A

Power Rating

212W

Number of Displays

4

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

4 mm Safety Socket

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

China

Product details

EA-PS 2000B Triple Series

EA-PS 2000B Triple Series laboratory power supplies are compact, robust and of contactless design. Each model offers two separated outputs, with adjustable output voltage and current, plus an auxiliary output which can be adjusted in a range of 3 → 6V by a trimmer (nominal current 2A@6V, 4A@3V). EA-PS 2000B Triple Series PSUs have a full range of standard functions. Users can also lock pushbuttons and knobs to protect againat unintentional use or define thresholds for an automatic output cut-off in case of overcurrent or overvoltage. All models have a built-in USB interface which can be used to remotely control and monitor the device by a PC. These features make the EA-PS 2000B Triple Series a popular choice for schools, educational facilities, workshops and laboratories.

Power consumption at output off 24W
Accuracy ≤0.2%
Overvoltage Class II
Protection Class I
Fanless cooling by natural convection

Elektro-Automatik