Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 1500 W, 0 → 750 V, 0 → 6 A

RS Stock No.: 259-2944Brand: EA Elektro-AutomatikManufacturers Part No.: EA-ELR 10750-06 2U
brand-logo
View all in Electronic Loads

Technical Document

Specifications

Series

EA-ELR 10000

Load Type

Electronic Load Regenerative

Constant Voltage Mode Range

0 → 750 V

Constant Current Mode Range

0 → 6 A

Constant Resistance Mode Range

4 → 6000 Ω

Constant Wattage Mode Range

0 → 1500 W

Efficiency

95 %

Rack Units

2 U

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 466,502.63

EGP 466,502.63 Each (ex VAT)

EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 1500 W, 0 → 750 V, 0 → 6 A

EGP 466,502.63

EGP 466,502.63 Each (ex VAT)

EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 1500 W, 0 → 750 V, 0 → 6 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-ELR 10000

Load Type

Electronic Load Regenerative

Constant Voltage Mode Range

0 → 750 V

Constant Current Mode Range

0 → 6 A

Constant Resistance Mode Range

4 → 6000 Ω

Constant Wattage Mode Range

0 → 1500 W

Efficiency

95 %

Rack Units

2 U

Country of Origin

Germany