EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load, 0 → 600 W, 0 → 500 V, 0 → 15 A

RS Stock No.: 138-6120Brand: EA Elektro-AutomatikManufacturers Part No.: EA-EL 9500-15 B HP 2U
brand-logo
View all in Electronic Loads

Technical Document

Specifications

Series

EL 9000 B HP

Load Type

Programmable

Constant Voltage Mode Range

0 → 500 V

Constant Current Mode Range

0 → 15 A

Constant Resistance Mode Range

2.5 → 1200 Ω

Constant Wattage Mode Range

0 → 600 W

Rack Units

2 U

Country of Origin

Germany

Product details

EL 9000 B HP Series

The electronic DC loads series EA-EL 9000 B HP replace the current EA-EL 9000 HP series. They reduce the required unit height from 3U to 2U. Meaning, the steady power of 7200 W of a former EA-EL 9000 HP device can already be achieved in 6U of height where it required 9U before. The result is a space saving of 33% which allows for achieving even more power in a 19" cabinet.
All models support the four common regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR). The FPGA-based control circuit provides interesting features, such as a function generator with a table-based function for the simulation of nonlinear internal resistances.

Features and Benefits

• Power Ratings: 0 to 600 W up to 0 to 2400 W
• Input Voltages: 0 to 80 V up to 0 to 750 V
• Input Currents: Up to 170 A per unit
• FPGA-based control circuit
• Multilingual colour touch panel
• User profiles, true function generator
• Adjustable Protections: OVP, OCP, OPP
• Operation Modes: CV, CC, CP, CR
• Galvanically isolated interfaces (analogue and USB)
• Master-slave bus for parallel connection
• Optional: Digital, plug and play interfaces
• SCPI and Modbus RTU supported
• LabView VIs and remote control software (Windows)

Stock information temporarily unavailable.

EGP 356,104.15

EGP 356,104.15 Each (ex VAT)

EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load, 0 → 600 W, 0 → 500 V, 0 → 15 A

EGP 356,104.15

EGP 356,104.15 Each (ex VAT)

EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load, 0 → 600 W, 0 → 500 V, 0 → 15 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EL 9000 B HP

Load Type

Programmable

Constant Voltage Mode Range

0 → 500 V

Constant Current Mode Range

0 → 15 A

Constant Resistance Mode Range

2.5 → 1200 Ω

Constant Wattage Mode Range

0 → 600 W

Rack Units

2 U

Country of Origin

Germany

Product details

EL 9000 B HP Series

The electronic DC loads series EA-EL 9000 B HP replace the current EA-EL 9000 HP series. They reduce the required unit height from 3U to 2U. Meaning, the steady power of 7200 W of a former EA-EL 9000 HP device can already be achieved in 6U of height where it required 9U before. The result is a space saving of 33% which allows for achieving even more power in a 19" cabinet.
All models support the four common regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR). The FPGA-based control circuit provides interesting features, such as a function generator with a table-based function for the simulation of nonlinear internal resistances.

Features and Benefits

• Power Ratings: 0 to 600 W up to 0 to 2400 W
• Input Voltages: 0 to 80 V up to 0 to 750 V
• Input Currents: Up to 170 A per unit
• FPGA-based control circuit
• Multilingual colour touch panel
• User profiles, true function generator
• Adjustable Protections: OVP, OCP, OPP
• Operation Modes: CV, CC, CP, CR
• Galvanically isolated interfaces (analogue and USB)
• Master-slave bus for parallel connection
• Optional: Digital, plug and play interfaces
• SCPI and Modbus RTU supported
• LabView VIs and remote control software (Windows)