Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EL 9000 B HP
Load Type
Programmable
Constant Voltage Mode Range
0 → 360 V
Constant Current Mode Range
0 → 20 A
Constant Resistance Mode Range
1.4 → 600 Ω
Constant Wattage Mode Range
0 → 900 W
Rack Units
2 U
Country of Origin
Germany
Product details
EL 9000 B HP Series
The electronic DC loads series EA-EL 9000 B HP replace the current EA-EL 9000 HP series. They reduce the required unit height from 3U to 2U. Meaning, the steady power of 7200 W of a former EA-EL 9000 HP device can already be achieved in 6U of height where it required 9U before. The result is a space saving of 33% which allows for achieving even more power in a 19" cabinet.
All models support the four common regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR). The FPGA-based control circuit provides interesting features, such as a function generator with a table-based function for the simulation of nonlinear internal resistances.
Features and Benefits
Power Ratings: 0 to 600 W up to 0 to 2400 W
Input Voltages: 0 to 80 V up to 0 to 750 V
Input Currents: Up to 170 A per unit
FPGA-based control circuit
Multilingual colour touch panel
User profiles, true function generator
Adjustable Protections: OVP, OCP, OPP
Operation Modes: CV, CC, CP, CR
Galvanically isolated interfaces (analogue and USB)
Master-slave bus for parallel connection
Optional: Digital, plug and play interfaces
SCPI and Modbus RTU supported
LabView VIs and remote control software (Windows)
EGP 356,104.15
EGP 356,104.15 Each (ex VAT)
1
EGP 356,104.15
EGP 356,104.15 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EL 9000 B HP
Load Type
Programmable
Constant Voltage Mode Range
0 → 360 V
Constant Current Mode Range
0 → 20 A
Constant Resistance Mode Range
1.4 → 600 Ω
Constant Wattage Mode Range
0 → 900 W
Rack Units
2 U
Country of Origin
Germany
Product details
EL 9000 B HP Series
The electronic DC loads series EA-EL 9000 B HP replace the current EA-EL 9000 HP series. They reduce the required unit height from 3U to 2U. Meaning, the steady power of 7200 W of a former EA-EL 9000 HP device can already be achieved in 6U of height where it required 9U before. The result is a space saving of 33% which allows for achieving even more power in a 19" cabinet.
All models support the four common regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR). The FPGA-based control circuit provides interesting features, such as a function generator with a table-based function for the simulation of nonlinear internal resistances.
Features and Benefits
Power Ratings: 0 to 600 W up to 0 to 2400 W
Input Voltages: 0 to 80 V up to 0 to 750 V
Input Currents: Up to 170 A per unit
FPGA-based control circuit
Multilingual colour touch panel
User profiles, true function generator
Adjustable Protections: OVP, OCP, OPP
Operation Modes: CV, CC, CP, CR
Galvanically isolated interfaces (analogue and USB)
Master-slave bus for parallel connection
Optional: Digital, plug and play interfaces
SCPI and Modbus RTU supported
LabView VIs and remote control software (Windows)