EA Elektro-Automatik EA-3000 B Series Digital Bench Power Supply, 0 → 32V, 5A, 2-Output, 150VA

RS Stock No.: 456-7838Brand: EA Elektro-AutomatikManufacturers Part No.: EA-3051 B
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-3000 B

Model Number

EA-3051 B

Number of Outputs

2

Output Voltage

0 → 32V

Supply Voltage

230V ac

Output Current

5A

Power Rating

150VA

Number of Displays

2

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

4 mm Safety Socket

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Product details

Universal power supply unit EA-3000B series

Outputs via safety jacks
Operation in either AC or DC mode
AC and DC outputs galvanically isolated from power supply
Digital displays for voltage and current (3-digit)
Integrated stabilised DC laboratory power supply (on EA-3051B)
Thermal protection switch (on EA-3050B)

Standards

EN 60950, EN 61326, EN 61010

Stock information temporarily unavailable.

EGP 92,321.55

EGP 92,321.55 Each (ex VAT)

EA Elektro-Automatik EA-3000 B Series Digital Bench Power Supply, 0 → 32V, 5A, 2-Output, 150VA

EGP 92,321.55

EGP 92,321.55 Each (ex VAT)

EA Elektro-Automatik EA-3000 B Series Digital Bench Power Supply, 0 → 32V, 5A, 2-Output, 150VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-3000 B

Model Number

EA-3051 B

Number of Outputs

2

Output Voltage

0 → 32V

Supply Voltage

230V ac

Output Current

5A

Power Rating

150VA

Number of Displays

2

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

4 mm Safety Socket

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Product details

Universal power supply unit EA-3000B series

Outputs via safety jacks
Operation in either AC or DC mode
AC and DC outputs galvanically isolated from power supply
Digital displays for voltage and current (3-digit)
Integrated stabilised DC laboratory power supply (on EA-3051B)
Thermal protection switch (on EA-3050B)

Standards

EN 60950, EN 61326, EN 61010