Technical Document
Specifications
Brand
e2sSupply Voltage
24 V dc
Lens Colour
Red
Mounting Style
Back Box with Mounting Lugs – 2 x M20
Current Type
DC
Light Effect
Flashing
Decibels at 1 Metre
101 → 103dB
Series
SONFL1X
Bulb Type
Xenon
IP Rating
IP66
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 15,636.88
EGP 15,636.88 Each (ex VAT)
e2s SONFL1X Series Red Sounder Beacon, 24 V dc, IP66, Back Box with Mounting Lugs – 2 x M20, 101 → 103dB at 1
1
EGP 15,636.88
EGP 15,636.88 Each (ex VAT)
e2s SONFL1X Series Red Sounder Beacon, 24 V dc, IP66, Back Box with Mounting Lugs – 2 x M20, 101 → 103dB at 1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
e2sSupply Voltage
24 V dc
Lens Colour
Red
Mounting Style
Back Box with Mounting Lugs – 2 x M20
Current Type
DC
Light Effect
Flashing
Decibels at 1 Metre
101 → 103dB
Series
SONFL1X
Bulb Type
Xenon
IP Rating
IP66
Country of Origin
United Kingdom