e2s AL112N Series Amber Sounder Beacon, 115 V ac, Surface Mount, 119dB at 1 Metre

RS Stock No.: 617-3621Brand: e2sManufacturers Part No.: AL112NXAC115R/A
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

115 V ac

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

119dB

Series

AL112N

Bulb Type

Xenon

Housing Colour

Red

Minimum Decibel

100dB

Maximum Decibel

112dB

Number Of Tones

45

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

45-Tone AlertAlarm

IP66 rated
Can be wired with sounder and beacon operating separately or together
3 alarm stage options
Volume control
Automatic synchronisation
UL94V0 flame retardent ABS case and polycarbonate lens
Tube life: >5million flashes
UKOOA/PFEER compliant

Stock information temporarily unavailable.

EGP 44,912.97

EGP 44,912.97 Each (ex VAT)

e2s AL112N Series Amber Sounder Beacon, 115 V ac, Surface Mount, 119dB at 1 Metre

EGP 44,912.97

EGP 44,912.97 Each (ex VAT)

e2s AL112N Series Amber Sounder Beacon, 115 V ac, Surface Mount, 119dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

115 V ac

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

119dB

Series

AL112N

Bulb Type

Xenon

Housing Colour

Red

Minimum Decibel

100dB

Maximum Decibel

112dB

Number Of Tones

45

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

45-Tone AlertAlarm

IP66 rated
Can be wired with sounder and beacon operating separately or together
3 alarm stage options
Volume control
Automatic synchronisation
UL94V0 flame retardent ABS case and polycarbonate lens
Tube life: >5million flashes
UKOOA/PFEER compliant