Technical Document
Specifications
Brand
E-TECNumber Of Contacts
32
Number Of Rows
1
Pitch
2.54mm
Type
Wire to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
SIB
Product details
Divisible strips
Divisible strips featuring tin-plated contacts with gold-plated tulips.
Available in 20 and 32-contact solder or wrap versions.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
EGP 26,125.00
EGP 1,306.25 Each (In a Pack of 20) (ex VAT)
20
EGP 26,125.00
EGP 1,306.25 Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
E-TECNumber Of Contacts
32
Number Of Rows
1
Pitch
2.54mm
Type
Wire to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
SIB
Product details
Divisible strips
Divisible strips featuring tin-plated contacts with gold-plated tulips.
Available in 20 and 32-contact solder or wrap versions.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.