Technical Document
Specifications
Brand
E-TECNumber Of Contacts
20
Number Of Rows
1
Pitch
2.54mm
Type
Wire to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
SIB
Product details
Gold-plated contact divisible strips, wrap version
Wrap-version divisible strips with 2.54 mm pin spacing. Contacts are fully gold-plated to improve conductivity with the wrapping wire.
Available with 20 and 32 contacts.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
EGP 37,758.80
EGP 1,887.94 Each (In a Pack of 20) (ex VAT)
20
EGP 37,758.80
EGP 1,887.94 Each (In a Pack of 20) (ex VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
E-TECNumber Of Contacts
20
Number Of Rows
1
Pitch
2.54mm
Type
Wire to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
SIB
Product details
Gold-plated contact divisible strips, wrap version
Wrap-version divisible strips with 2.54 mm pin spacing. Contacts are fully gold-plated to improve conductivity with the wrapping wire.
Available with 20 and 32 contacts.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.