E-TEC 2.54mm Pitch 32 Way PLCC IC Socket

RS Stock No.: 615-5128Brand: E-TECManufacturers Part No.: PLP-032-N110-099HCP-032
brand-logo
View all in IC Sockets

Technical Document

Specifications

Brand

E-TEC

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

32

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

Polymer

Product details

PLCC sockets with retention clips

Range of sockets for installation on PCBs, for use with PLCC units.
High-end quality.
Supplied with component locking clip.
Rigid, tin-plated contacts for easy insertion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 702.67

EGP 702.67 Each (ex VAT)

E-TEC 2.54mm Pitch 32 Way PLCC IC Socket

EGP 702.67

EGP 702.67 Each (ex VAT)

E-TEC 2.54mm Pitch 32 Way PLCC IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

E-TEC

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

32

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

Polymer

Product details

PLCC sockets with retention clips

Range of sockets for installation on PCBs, for use with PLCC units.
High-end quality.
Supplied with component locking clip.
Rigid, tin-plated contacts for easy insertion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more