Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Dymo LabelManager 420 Handheld Label Printer, 19mm Max Label Width

RS Stock No.: 187-9828Brand: DymoManufacturers Part No.: S0915480Distrelec Article No.: 18017614
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Dymo

Model

LabelManager 420

Application

Industrial

Maximum Label Width

19mm

Handheld

Yes

Lines of Printing

4

Resolution

180dpi

Width

215mm

Depth

57mm

Weight

415g

Height

104mm

Distrelec Product Id

18017614

Country of Origin

China

Stock information temporarily unavailable.

EGP 25,951.27

EGP 25,951.27 Each (ex VAT)

Dymo LabelManager 420 Handheld Label Printer, 19mm Max Label Width

EGP 25,951.27

EGP 25,951.27 Each (ex VAT)

Dymo LabelManager 420 Handheld Label Printer, 19mm Max Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dymo

Model

LabelManager 420

Application

Industrial

Maximum Label Width

19mm

Handheld

Yes

Lines of Printing

4

Resolution

180dpi

Width

215mm

Depth

57mm

Weight

415g

Height

104mm

Distrelec Product Id

18017614

Country of Origin

China