Dymo Black on White Label Printer Tape, 3.5 m Length, 19 mm Width

RS Stock No.: 449-3939Brand: DymoManufacturers Part No.: S0718050Distrelec Article No.: 18023491
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Dymo

Tape Width

19 mm

Works With Printer Models

Dymo 360, Dymo 420P, Dymo 450 DUO, Dymo 500TS, Dymo Mobile Labeler

Background Colour

White

Print Colour

Black

Laminated

No

Tape Length

3.5 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Distrelec Product Id

18023491

Country of Origin

Belgium

Product details

D1 12mm and 19mm Flexible Nylon Labelling Tapes

These adaptable permanent adhesive tapes bend in any direction to fit on curved surface. Suitable for virtually any surface including heavily textured surfaces.

Stock information temporarily unavailable.

EGP 4,031.16

EGP 4,031.16 Each (ex VAT)

Dymo Black on White Label Printer Tape, 3.5 m Length, 19 mm Width

EGP 4,031.16

EGP 4,031.16 Each (ex VAT)

Dymo Black on White Label Printer Tape, 3.5 m Length, 19 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Dymo

Tape Width

19 mm

Works With Printer Models

Dymo 360, Dymo 420P, Dymo 450 DUO, Dymo 500TS, Dymo Mobile Labeler

Background Colour

White

Print Colour

Black

Laminated

No

Tape Length

3.5 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Distrelec Product Id

18023491

Country of Origin

Belgium

Product details

D1 12mm and 19mm Flexible Nylon Labelling Tapes

These adaptable permanent adhesive tapes bend in any direction to fit on curved surface. Suitable for virtually any surface including heavily textured surfaces.