Dymo Black on Clear Label Printer Tape, 5.5 m Length, 12 mm Width

RS Stock No.: 745-7674Brand: DymoManufacturers Part No.: 622289
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Rhino 4200, Rhino 5200, Rhino 6000

Background Colour

Clear

Print Colour

Black

Laminated

No

Tape Length

5.5 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Country of Origin

Belgium

Product details

Dymo Rhino Tapes

A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers

You may be interested in

EGP 3,231.17

EGP 3,231.17 Each (ex VAT)

Dymo Black on Clear Label Printer Tape, 5.5 m Length, 12 mm Width

EGP 3,231.17

EGP 3,231.17 Each (ex VAT)

Dymo Black on Clear Label Printer Tape, 5.5 m Length, 12 mm Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Rhino 4200, Rhino 5200, Rhino 6000

Background Colour

Clear

Print Colour

Black

Laminated

No

Tape Length

5.5 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Country of Origin

Belgium

Product details

Dymo Rhino Tapes

A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers

You may be interested in