Durham 8 Cell Grey Steel Compartment Box, 50mm x 339mm x 234mm

RS Stock No.: 303-4630Brand: Durham
View all in Compartment Boxes

Technical Document

Specifications

Brand

Durham

Number of Compartments

8

Height

50mm

Width

339mm

Depth

234mm

Material

Steel

Colour

Grey

Country of Origin

United States

Product details

Small Compartment Box

Cold rolled Steel compartment box for the organisation of small components and parts. Ideal for any workshop or garage.

High impact plastic dividers and rounded scoops in each compartment for easy small part retrieval
Rust and acid resistant grey powder coating to survive the rigours of the busy workshop
Lid designed to stay open in use and for a secure close when finished

Steel Case System

Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.

Stock information temporarily unavailable.

EGP 8,301.33

EGP 8,301.33 Each (ex VAT)

Durham 8 Cell Grey Steel Compartment Box, 50mm x 339mm x 234mm

EGP 8,301.33

EGP 8,301.33 Each (ex VAT)

Durham 8 Cell Grey Steel Compartment Box, 50mm x 339mm x 234mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durham

Number of Compartments

8

Height

50mm

Width

339mm

Depth

234mm

Material

Steel

Colour

Grey

Country of Origin

United States

Product details

Small Compartment Box

Cold rolled Steel compartment box for the organisation of small components and parts. Ideal for any workshop or garage.

High impact plastic dividers and rounded scoops in each compartment for easy small part retrieval
Rust and acid resistant grey powder coating to survive the rigours of the busy workshop
Lid designed to stay open in use and for a secure close when finished

Steel Case System

Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.