Duracell PR70 Button Batteries, 1.4V, 5.8mm Diameter

RS Stock No.: 798-9408Brand: Duracell
brand-logo
View all in Button Batteries

Technical Document

Specifications

Size

PR70

Chemistry

Zinc Air

Nominal Voltage

1.4V

Capacity

100mAh

Terminal Type

Standard

Diameter

5.8mm

Dimensions

5.8 x 3.6mm

Pack Quantity

6

Series

LR

Model Number

PR70

Product details

Duracell Hearing Aid Button Batteries with Easy-Tab

From Duracell, this range of button batteries (sometimes called coin batteries or coin cells) have been specifically designed for use in hearing aids. They are fitted with an EasyTab which makes it incredibly easy to hold, remove and replace the button battery within your devices. The EasyTab is colour coded making it even easier to find the right size coin battery for your hearing aid.

Features and benefits:

• These batteries are long lasting with an excellent lifespan. The packaging utilises Duracell’s Power Preserve Technology to guarantee safe storage with no loss of power for four years.
• This range of coin cells has lightweight and easy to open packaging.
• The EasyTab is extra-long, making it easier to install.
• Ease-of-Use commendation from the Arthritis Foundation®
• Duracell is the No.1 trusted brand of doctors & pharmacists

Warning

Keep button batteries out of the reach of children. Consult a doctor immediately if ingested.

You may be interested in
RS PRO PR70 Button Batteries, 1.4V, 5.8mm Diameter
EGP 86.23Each (In a Pack of 6) (ex VAT)
Stock information temporarily unavailable.

EGP 758.70

EGP 126.45 Each (In a Pack of 6) (ex VAT)

Duracell PR70 Button Batteries, 1.4V, 5.8mm Diameter

EGP 758.70

EGP 126.45 Each (In a Pack of 6) (ex VAT)

Duracell PR70 Button Batteries, 1.4V, 5.8mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PR70 Button Batteries, 1.4V, 5.8mm Diameter
EGP 86.23Each (In a Pack of 6) (ex VAT)

Technical Document

Specifications

Size

PR70

Chemistry

Zinc Air

Nominal Voltage

1.4V

Capacity

100mAh

Terminal Type

Standard

Diameter

5.8mm

Dimensions

5.8 x 3.6mm

Pack Quantity

6

Series

LR

Model Number

PR70

Product details

Duracell Hearing Aid Button Batteries with Easy-Tab

From Duracell, this range of button batteries (sometimes called coin batteries or coin cells) have been specifically designed for use in hearing aids. They are fitted with an EasyTab which makes it incredibly easy to hold, remove and replace the button battery within your devices. The EasyTab is colour coded making it even easier to find the right size coin battery for your hearing aid.

Features and benefits:

• These batteries are long lasting with an excellent lifespan. The packaging utilises Duracell’s Power Preserve Technology to guarantee safe storage with no loss of power for four years.
• This range of coin cells has lightweight and easy to open packaging.
• The EasyTab is extra-long, making it easier to install.
• Ease-of-Use commendation from the Arthritis Foundation®
• Duracell is the No.1 trusted brand of doctors & pharmacists

Warning

Keep button batteries out of the reach of children. Consult a doctor immediately if ingested.

You may be interested in
RS PRO PR70 Button Batteries, 1.4V, 5.8mm Diameter
EGP 86.23Each (In a Pack of 6) (ex VAT)