Duracell Duracell Staycharged AA NiMH Rechargeable AA Battery, 2Ah, 1.2V - Pack of 4

RS Stock No.: 708-2368Brand: DuracellManufacturers Part No.: 5000394203853
brand-logo
View all in AA Rechargeable Batteries

Technical Document

Specifications

Capacity

2Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

Duracell Staycharged

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

0 → +50°C

Terminal Type

Standard

You may be interested in
RS PRO AA NiMH Rechargeable AA Batteries, 2Ah, 1.2V - Pack of 4
EGP 338.47Each (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (ex VAT)

Duracell Duracell Staycharged AA NiMH Rechargeable AA Battery, 2Ah, 1.2V - Pack of 4

P.O.A.

Each (In a Pack of 4) (ex VAT)

Duracell Duracell Staycharged AA NiMH Rechargeable AA Battery, 2Ah, 1.2V - Pack of 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO AA NiMH Rechargeable AA Batteries, 2Ah, 1.2V - Pack of 4
EGP 338.47Each (In a Pack of 4) (ex VAT)

Technical Document

Specifications

Capacity

2Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

Duracell Staycharged

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

0 → +50°C

Terminal Type

Standard

You may be interested in
RS PRO AA NiMH Rechargeable AA Batteries, 2Ah, 1.2V - Pack of 4
EGP 338.47Each (In a Pack of 4) (ex VAT)