Duracell Procell Intense Alkaline 9V Battery 9V

RS Stock No.: 212-4953Brand: Duracell ProcellManufacturers Part No.: 5000394137097
brand-logo
View all in 9V Batteries

Technical Document

Specifications

Size

9V

Model Number

PC1604

Brand Range

Intense

Chemistry

Alkaline

IEC Name

6LR63

Nominal Voltage

9V

Terminal Type

Press Stud

Capacity

628mAh

Number of Batteries Supplied

10

You may be interested in
Duracell Procell Intense Alkaline 9V Battery 9V
EGP 47,158.951 Tray of 210 (ex VAT)
Varta Varta Industrial Alkaline 9V Batteries PP3
EGP 345.16Each (In a Pack of 20) (ex VAT)

EGP 2,880.20

EGP 2,880.20 1 Box of 10 (ex VAT)

Duracell Procell Intense Alkaline 9V Battery 9V

EGP 2,880.20

EGP 2,880.20 1 Box of 10 (ex VAT)

Duracell Procell Intense Alkaline 9V Battery 9V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Duracell Procell Intense Alkaline 9V Battery 9V
EGP 47,158.951 Tray of 210 (ex VAT)
Varta Varta Industrial Alkaline 9V Batteries PP3
EGP 345.16Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Size

9V

Model Number

PC1604

Brand Range

Intense

Chemistry

Alkaline

IEC Name

6LR63

Nominal Voltage

9V

Terminal Type

Press Stud

Capacity

628mAh

Number of Batteries Supplied

10

You may be interested in
Duracell Procell Intense Alkaline 9V Battery 9V
EGP 47,158.951 Tray of 210 (ex VAT)
Varta Varta Industrial Alkaline 9V Batteries PP3
EGP 345.16Each (In a Pack of 20) (ex VAT)