Durable DURAPRINT Black 210 x 297mm Smooth - rigid and glazed Information Frame, 329mm Height, 240mm Width

RS Stock No.: 655-339Brand: DurableManufacturers Part No.: 479601
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Type

Smooth - rigid and glazed

Surface Colour

White

Enclosed Case

No

Magnetic/Non-Magnetic

Non-magnetic

Height

329mm

Width

240mm

Colour

Black

Document Size

210 x 297mm

Series

DURAPRINT

Country of Origin

China

P.O.A.

Durable DURAPRINT Black 210 x 297mm Smooth - rigid and glazed Information Frame, 329mm Height, 240mm Width

P.O.A.

Durable DURAPRINT Black 210 x 297mm Smooth - rigid and glazed Information Frame, 329mm Height, 240mm Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Type

Smooth - rigid and glazed

Surface Colour

White

Enclosed Case

No

Magnetic/Non-Magnetic

Non-magnetic

Height

329mm

Width

240mm

Colour

Black

Document Size

210 x 297mm

Series

DURAPRINT

Country of Origin

China