Tyvek Trousers Elasticated Waist No Pock

RS Stock No.: 270-8874Brand: DuPontManufacturers Part No.: D13395741
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

DuPont

Gender

Unisex

Colour

White

Leg Length

80cm

Style

Trousers

Size

L

Waist Size Metric

31cm

Series

Tyvek

Fitting

Regular

Country of Origin

Cambodia

Stock information temporarily unavailable.

EGP 22,717.88

EGP 22,717.88 1 Box of 50 (ex VAT)

Tyvek Trousers Elasticated Waist No Pock

EGP 22,717.88

EGP 22,717.88 1 Box of 50 (ex VAT)

Tyvek Trousers Elasticated Waist No Pock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

DuPont

Gender

Unisex

Colour

White

Leg Length

80cm

Style

Trousers

Size

L

Waist Size Metric

31cm

Series

Tyvek

Fitting

Regular

Country of Origin

Cambodia