Dunlop Green Steel Toe Capped Unisex Safety Boots, UK 10, EU 44

RS Stock No.: 234-8107Brand: DunlopManufacturers Part No.: CA61831IMPA: 313555
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dunlop

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Green

Type

Safety Wellington

Safety Toe Type

Stainless Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

None

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S4

Sole Material

Polyurethane

Upper Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Shoe Size JP/CN

28.5

EGP 12,575.38

EGP 12,575.38 1 Pair (ex VAT)

Dunlop Green Steel Toe Capped Unisex Safety Boots, UK 10, EU 44

EGP 12,575.38

EGP 12,575.38 1 Pair (ex VAT)

Dunlop Green Steel Toe Capped Unisex Safety Boots, UK 10, EU 44

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dunlop

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Green

Type

Safety Wellington

Safety Toe Type

Stainless Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

None

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S4

Sole Material

Polyurethane

Upper Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Shoe Size JP/CN

28.5