DUCK TAPE 260121 Beige Masking Tape 25mm x 25m

RS Stock No.: 238-5582Brand: DUCK TAPEManufacturers Part No.: 260121
View all in Masking Tapes

Technical Document

Specifications

Backing Material

Paper

Adhesive Material

Rubber

Width

25mm

Length

25m

Model Number

260121

Colour

Beige

Country of Origin

China

Stock information temporarily unavailable.

EGP 992.41

EGP 992.41 Each (ex VAT)

DUCK TAPE 260121 Beige Masking Tape 25mm x 25m

EGP 992.41

EGP 992.41 Each (ex VAT)

DUCK TAPE 260121 Beige Masking Tape 25mm x 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backing Material

Paper

Adhesive Material

Rubber

Width

25mm

Length

25m

Model Number

260121

Colour

Beige

Country of Origin

China