DUCK TAPE Clear Packing Tape, 25m x 50mm
Technical Document
Specifications
Brand
DUCK TAPEBacking Material
BOPP
Width
50mm
Length
25m
Thickness
0.065mm
Colour
Clear
Model Number
222181
Country of Origin
China
Stock information temporarily unavailable.
EGP 638.19
EGP 638.19 Each (ex VAT)
DUCK TAPE Clear Packing Tape, 25m x 50mm
1
EGP 638.19
EGP 638.19 Each (ex VAT)
DUCK TAPE Clear Packing Tape, 25m x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DUCK TAPEBacking Material
BOPP
Width
50mm
Length
25m
Thickness
0.065mm
Colour
Clear
Model Number
222181
Country of Origin
China