Ducati Energia 4.16.10 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 10μF, Stud Mount

RS Stock No.: 388-7715Brand: Ducati EnergiaManufacturers Part No.: 4.16.10.15.14
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

400 → 500V ac

Mounting Type

Stud Mount

Tolerance

±5%

Series

4.16.10

Height

58mm

Dimensions

36 (Dia.) x 58mm

Dielectric

Polypropylene

Terminal Type

Flying Leads

Country of Origin

Romania

Product details

4.16.10/15/17/87 Series

These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element.

Plastic case with stud
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk

Voltage for 4.16.10 Series:
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20

Voltage for 4.16.15 Series:
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Voltage for 4.16.87 Series:
450 V - 10000h cl. B - 25/85/21

Voltage for 4.16.17 Series:
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Standards

VDE 560-8, CEI 33-3, SEV 1029

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 1,207.90

EGP 1,207.90 Each (ex VAT)

Ducati Energia 4.16.10 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 10μF, Stud Mount

EGP 1,207.90

EGP 1,207.90 Each (ex VAT)

Ducati Energia 4.16.10 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 10μF, Stud Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

10µF

Voltage

400 → 500V ac

Mounting Type

Stud Mount

Tolerance

±5%

Series

4.16.10

Height

58mm

Dimensions

36 (Dia.) x 58mm

Dielectric

Polypropylene

Terminal Type

Flying Leads

Country of Origin

Romania

Product details

4.16.10/15/17/87 Series

These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element.

Plastic case with stud
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk

Voltage for 4.16.10 Series:
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20

Voltage for 4.16.15 Series:
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Voltage for 4.16.87 Series:
450 V - 10000h cl. B - 25/85/21

Voltage for 4.16.17 Series:
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Standards

VDE 560-8, CEI 33-3, SEV 1029

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in