Technical Document
Specifications
Brand
DruckAbsolute Maximum Current Measurement
24mA
Calibrated
UKAS
Best Accuracy
±0.01 %
Resolution
0.001 mA
Battery Type
AA
Battery Life
75 h
Power Source
Battery
Weight
275g
Height
129mm
Length
24mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Hazardous Area Certification
ATEX
Model Number p
UPS III IS
Width
77mm
Country of Origin
United Kingdom
Product details
Druck UPS III IS Loop Calibrator
With a smart graphic display and menu-driven interface, the Druck UPS III IS loop calibrator is one of Druck's more advanced, time-saving calibration tools. Producing maximum results with a compact design, the UPS III IS forms part of an essential toolbox that a user may need for calibration and troubleshooting. The calibrator is a necessity for loop testing, instrument maintenance and valve set-up, features an internal loop supply which is available in both measure and source modes - which is essential during a shut-down.
Features & Benefits
Rugged and extremely compact, making it the perfect solution for on the go jobs in a multitude any environments
The dimensional measurements are 3.5 in x 5.5 in x 1.7 in (90 mm x 140 mm x 42 mm)
Super light, weighing only 460g (16.2 oz.)
Easy read display, much easier to use that traditional knobs, multifunction keys and switches
Features and accuracy reading of 0.015%, this includes 12-month stability and temperature effects
The calibrator can maintain a 4:1 calibration ratio with the latest instrumentation, it's typically 10-40 times more accurate than a digital multimeter
Displays mA and a percentage value of 4 to 20 mA (milliamp) or 0 to 20 mA, it can also convert mA readings to % flow
The option to step quickly through linearity tests and zero/span adjustments, in valve mode, seating can be checked and the actuator set
The loop diagnostics and maintenance output instruments is 50 VDC
Adjustable display contrast and resolution
The power supply is through the use of industry-standard AA batteries
Auto power off can be enabled and disabled
Pin protected, closed case calibration
HART compatible
Has an auto power-down 30 minutes after the last key was pressed
50 VDC measurement for loop diagnostics and maintenance of voltage output instruments
Did you know?
The "IS" in the name of this calibrator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.
What comes with the kit?
Leather case - please note that the UPS III IS must be used in the case for hazardous area use
Carry strap
Certificate of calibration as standard
Handy user guide
Test leads
A set of AA alkaline batteries
Calibrator
EGP 36,001.67
EGP 36,001.67 Each (ex VAT)
Calibration type
UKAS Calibration
1
EGP 36,001.67
EGP 36,001.67 Each (ex VAT)
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DruckAbsolute Maximum Current Measurement
24mA
Calibrated
UKAS
Best Accuracy
±0.01 %
Resolution
0.001 mA
Battery Type
AA
Battery Life
75 h
Power Source
Battery
Weight
275g
Height
129mm
Length
24mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Hazardous Area Certification
ATEX
Model Number p
UPS III IS
Width
77mm
Country of Origin
United Kingdom
Product details
Druck UPS III IS Loop Calibrator
With a smart graphic display and menu-driven interface, the Druck UPS III IS loop calibrator is one of Druck's more advanced, time-saving calibration tools. Producing maximum results with a compact design, the UPS III IS forms part of an essential toolbox that a user may need for calibration and troubleshooting. The calibrator is a necessity for loop testing, instrument maintenance and valve set-up, features an internal loop supply which is available in both measure and source modes - which is essential during a shut-down.
Features & Benefits
Rugged and extremely compact, making it the perfect solution for on the go jobs in a multitude any environments
The dimensional measurements are 3.5 in x 5.5 in x 1.7 in (90 mm x 140 mm x 42 mm)
Super light, weighing only 460g (16.2 oz.)
Easy read display, much easier to use that traditional knobs, multifunction keys and switches
Features and accuracy reading of 0.015%, this includes 12-month stability and temperature effects
The calibrator can maintain a 4:1 calibration ratio with the latest instrumentation, it's typically 10-40 times more accurate than a digital multimeter
Displays mA and a percentage value of 4 to 20 mA (milliamp) or 0 to 20 mA, it can also convert mA readings to % flow
The option to step quickly through linearity tests and zero/span adjustments, in valve mode, seating can be checked and the actuator set
The loop diagnostics and maintenance output instruments is 50 VDC
Adjustable display contrast and resolution
The power supply is through the use of industry-standard AA batteries
Auto power off can be enabled and disabled
Pin protected, closed case calibration
HART compatible
Has an auto power-down 30 minutes after the last key was pressed
50 VDC measurement for loop diagnostics and maintenance of voltage output instruments
Did you know?
The "IS" in the name of this calibrator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.
What comes with the kit?
Leather case - please note that the UPS III IS must be used in the case for hazardous area use
Carry strap
Certificate of calibration as standard
Handy user guide
Test leads
A set of AA alkaline batteries
Calibrator
