Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20bar

RS Stock No.: 201-2883Brand: DruckManufacturers Part No.: DPI705E-2-13G-P1-H0-U0-OP0
brand-logo
View all in Manometers

Technical Document

Specifications

Brand

Druck

Best Accuracy

±0.05 %

Number of Pressure Ports

1

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Leak Testing

Yes

Model Number p

DPI705E

Data Logging

No

Model Number (p)

DPI705E

Intrinsically Safe

No

IP Rating

IP54

Battery Type

AA

Display Type

Backlit LCD

Weight

563g

Minimum Operating Temperature

-10°C

Height

43mm

Width

95mm

Length

200mm

Dimensions

200 x 95mm

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

You may be interested in
Druck DPI 800 0bar to 20bar Pressure Indicator
EGP 141,046.49Each (ex VAT)
Stock information temporarily unavailable.

EGP 68,975.68

EGP 68,975.68 Each (ex VAT)

Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20bar

Calibration type

EGP 68,975.68

EGP 68,975.68 Each (ex VAT)

Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20bar
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Druck DPI 800 0bar to 20bar Pressure Indicator
EGP 141,046.49Each (ex VAT)

Technical Document

Specifications

Brand

Druck

Best Accuracy

±0.05 %

Number of Pressure Ports

1

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Leak Testing

Yes

Model Number p

DPI705E

Data Logging

No

Model Number (p)

DPI705E

Intrinsically Safe

No

IP Rating

IP54

Battery Type

AA

Display Type

Backlit LCD

Weight

563g

Minimum Operating Temperature

-10°C

Height

43mm

Width

95mm

Length

200mm

Dimensions

200 x 95mm

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

You may be interested in
Druck DPI 800 0bar to 20bar Pressure Indicator
EGP 141,046.49Each (ex VAT)