Druck DPI610E 0bar to 7 Bar G Pressure Calibrator

RS Stock No.: 251-9244Brand: DruckManufacturers Part No.: DPI610E IS 7Bar G
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

7 Bar G

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Gauge/ Pseudo Absolute

Data Logging

Yes

Model Number p

DPI610E

Model Number (p)

DPI610E

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3600g

Dimensions

350 x 150 x 180mm

Height

180mm

Hazardous Area Certification

ATEX, IECex, UKEX

Length

350 mm

Width

150mm

Plug Type

USB

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

EGP 619,256.12

EGP 619,256.12 Each (ex VAT)

Druck DPI610E 0bar to 7 Bar G Pressure Calibrator

Calibration type

EGP 619,256.12

EGP 619,256.12 Each (ex VAT)

Druck DPI610E 0bar to 7 Bar G Pressure Calibrator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

7 Bar G

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Gauge/ Pseudo Absolute

Data Logging

Yes

Model Number p

DPI610E

Model Number (p)

DPI610E

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3600g

Dimensions

350 x 150 x 180mm

Height

180mm

Hazardous Area Certification

ATEX, IECex, UKEX

Length

350 mm

Width

150mm

Plug Type

USB

Country of Origin

United Kingdom

You may be interested in