Technical Document
Specifications
Brand
DruckMaximum Pressure Measurement
20bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Digital
Connection Size
G 1/4
Gauge Outside Diameter
95mm
Best Accuracy
±0.05%
Series
DPI 104
Case Material
ABS, PC
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Pressure Range
0 → 1400bar
Product details
Druck DPI 104 - IS Digital Pressure Gauge - Intrinsically Safe
Combining precision and functionality within a compact and robust design, the DPI 104 range of digital pressure indicators are microprocessor-controlled gauges. Featuring advanced silicon sensor technology and convenient design features to create an accurate and versatile test gauge. These pressure gauges are digital with a digital display and are network-capable alternatives to standard analogue test gauges. They have the capability to function as a master test gauge when used in conjunction with pneumatic and hydraulic hand pumps. Druck's digital pressure gauges provide a reliable and economical solution for a multitude of pressure sensing applications, process and monitoring also test and calibration.
Features & Benefits
Has an accuracy of 0.05% FS including non-linearity, hysteresis, repeatability and temperature effects from 14°F to 122°F (-10°C to 50°C)
Five-digit resolution and pressure reading
As well as numeric pressure indication, the instrument also has a pressure bar graph - the DPI 104 – IS LCD display includes a circular twenty segment bar graph which provides users with a fast and accurate visual estimation of pressure that ranges from 0 - 100% full-scale output
The display updates twicer per second
Minimum and maximum valves functionality can be enabled, disabled and reset by the user
Programmable to provide a 0-5V output signal, this is configurable
The alarm output consists of an open drain field effect transistor (maximum current 250 mA, maximum voltage 24 VDC)
Druck's DPI 104 - IS pressure unit had adjustable mounting positions, the housing rotates 320° around the pressure fittings and the faceplate can be rotated in any orientation for optimum visibility
There is a guard against unauthorized menu access with a menu and tare lock function
Up to 99 DPI 104 – IS instruments can be connected together in a daisy chain-configured network
UPM modules can be connected to the DPI 104 – IS to enhance the accuracy and extend the pressure range
Druck's digital pressure gauge has a stainless steel or Inconel pressure cavity for aggressive media
Free of charge monitoring and control software
Eleven selectable pressure units
Pressure ranges to 20,000 psi (1400 bar)
Intrinsically Safe
ATEX and IECEx approvals
Did you know?
The "IS" in the name of a pressure indicator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.
What's included?
9V alkaline battery, type MN1604
Quick reference guide
Calibration certificate
Approvals
ATEX, IECEx, CSA
EGP 115,380.04
EGP 115,380.04 Each (ex VAT)
Calibration type
No Calibration
1
EGP 115,380.04
EGP 115,380.04 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DruckMaximum Pressure Measurement
20bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Digital
Connection Size
G 1/4
Gauge Outside Diameter
95mm
Best Accuracy
±0.05%
Series
DPI 104
Case Material
ABS, PC
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Pressure Range
0 → 1400bar
Product details
Druck DPI 104 - IS Digital Pressure Gauge - Intrinsically Safe
Combining precision and functionality within a compact and robust design, the DPI 104 range of digital pressure indicators are microprocessor-controlled gauges. Featuring advanced silicon sensor technology and convenient design features to create an accurate and versatile test gauge. These pressure gauges are digital with a digital display and are network-capable alternatives to standard analogue test gauges. They have the capability to function as a master test gauge when used in conjunction with pneumatic and hydraulic hand pumps. Druck's digital pressure gauges provide a reliable and economical solution for a multitude of pressure sensing applications, process and monitoring also test and calibration.
Features & Benefits
Has an accuracy of 0.05% FS including non-linearity, hysteresis, repeatability and temperature effects from 14°F to 122°F (-10°C to 50°C)
Five-digit resolution and pressure reading
As well as numeric pressure indication, the instrument also has a pressure bar graph - the DPI 104 – IS LCD display includes a circular twenty segment bar graph which provides users with a fast and accurate visual estimation of pressure that ranges from 0 - 100% full-scale output
The display updates twicer per second
Minimum and maximum valves functionality can be enabled, disabled and reset by the user
Programmable to provide a 0-5V output signal, this is configurable
The alarm output consists of an open drain field effect transistor (maximum current 250 mA, maximum voltage 24 VDC)
Druck's DPI 104 - IS pressure unit had adjustable mounting positions, the housing rotates 320° around the pressure fittings and the faceplate can be rotated in any orientation for optimum visibility
There is a guard against unauthorized menu access with a menu and tare lock function
Up to 99 DPI 104 – IS instruments can be connected together in a daisy chain-configured network
UPM modules can be connected to the DPI 104 – IS to enhance the accuracy and extend the pressure range
Druck's digital pressure gauge has a stainless steel or Inconel pressure cavity for aggressive media
Free of charge monitoring and control software
Eleven selectable pressure units
Pressure ranges to 20,000 psi (1400 bar)
Intrinsically Safe
ATEX and IECEx approvals
Did you know?
The "IS" in the name of a pressure indicator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.
What's included?
9V alkaline battery, type MN1604
Quick reference guide
Calibration certificate
Approvals
ATEX, IECEx, CSA