Dremel Silicon Carbide Cutting Disc, 38mm x 1mm Thick, 2 in pack

RS Stock No.: 667-0311Brand: DremelManufacturers Part No.: SC406Distrelec Article No.: 18063447
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Dremel

Disc Diameter

38mm

Disc Type

Cutting Disc

Thickness

1mm

Abrasive Material

Silicon Carbide

Bore Size

3.2mm

Number in Pack

2

Maximum Safe Speed

35000rpm

Application

SpeedClic Starter Set

Material Cut

Aluminium, Cast Iron, Copper, Hardened Steel

Disc Shape

Round

Model

SC406

Distrelec Product Id

18063447

Country of Origin

China

Product details

Metal cut-off wheels, SpeedClick® system

Patented mandrel for wheel changes with no tools
No screwing, simply pull-turn-click
Long-life, fibreglass-reinforced cut-off wheels, with metal insert

Supplied with

Stock no. 667-0311 — Dremel SpeedClic® starter set with 3.2 mm mandrel and two cut-off wheels
Stock no. 667-0315 and 668-4162 — cut-off wheel set, 5-piece; 668-4168 — 12-piece

You may be interested in
Stock information temporarily unavailable.

EGP 1,512.87

EGP 1,512.87 1 Kit (ex VAT)

Dremel Silicon Carbide Cutting Disc, 38mm x 1mm Thick, 2 in pack

EGP 1,512.87

EGP 1,512.87 1 Kit (ex VAT)

Dremel Silicon Carbide Cutting Disc, 38mm x 1mm Thick, 2 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dremel

Disc Diameter

38mm

Disc Type

Cutting Disc

Thickness

1mm

Abrasive Material

Silicon Carbide

Bore Size

3.2mm

Number in Pack

2

Maximum Safe Speed

35000rpm

Application

SpeedClic Starter Set

Material Cut

Aluminium, Cast Iron, Copper, Hardened Steel

Disc Shape

Round

Model

SC406

Distrelec Product Id

18063447

Country of Origin

China

Product details

Metal cut-off wheels, SpeedClick® system

Patented mandrel for wheel changes with no tools
No screwing, simply pull-turn-click
Long-life, fibreglass-reinforced cut-off wheels, with metal insert

Supplied with

Stock no. 667-0311 — Dremel SpeedClic® starter set with 3.2 mm mandrel and two cut-off wheels
Stock no. 667-0315 and 668-4162 — cut-off wheel set, 5-piece; 668-4168 — 12-piece

You may be interested in