Dremel 4250-35 Corded Multi Cutter, UK Plug

RS Stock No.: 220-1713Brand: DremelManufacturers Part No.: F0134250JBDistrelec Article No.: 30422588
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Dremel

Multitool Type

Multi Cutter

Type

Multi-Tool

Corded/Cordless

Corded

Plug Type

UK

Length

230mm

Model Number

4250-35

Speed

35000rpm

Voltage Rating

240V

Country of Origin

Mexico

Stock information temporarily unavailable.

EGP 14,205.35

EGP 14,205.35 Each (ex VAT)

Dremel 4250-35 Corded Multi Cutter, UK Plug

EGP 14,205.35

EGP 14,205.35 Each (ex VAT)

Dremel 4250-35 Corded Multi Cutter, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dremel

Multitool Type

Multi Cutter

Type

Multi-Tool

Corded/Cordless

Corded

Plug Type

UK

Length

230mm

Model Number

4250-35

Speed

35000rpm

Voltage Rating

240V

Country of Origin

Mexico