Technical Document
Specifications
Brand
DremelDisc Type
Cutting Disc
Disc Diameter
77mm
Thickness
2mm
Bore Size
11.1mm
Series
DSM540
Application
General Purpose
Model
DSM540
Disc Shape
Round
Country of Origin
China
Stock information temporarily unavailable.
EGP 1,458.00
EGP 1,458.00 Each (ex VAT)
Dremel DSM540 Cutting Disc, 77mm x 2mm Thick
1
EGP 1,458.00
EGP 1,458.00 Each (ex VAT)
Dremel DSM540 Cutting Disc, 77mm x 2mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DremelDisc Type
Cutting Disc
Disc Diameter
77mm
Thickness
2mm
Bore Size
11.1mm
Series
DSM540
Application
General Purpose
Model
DSM540
Disc Shape
Round
Country of Origin
China