Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Standard, Machine Tap

RS Stock No.: 136-3958Brand: DormerManufacturers Part No.: T200M4
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M4

Set Type

Threading Tap

Type

Straight Flute

Pitch

0.7mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

63 mm

Hand/Machine Tap

Machine Tap

Material

Carbide

Shank Diameter

4.5 mm

Country of Origin

Germany

Product details

Metric Coarse Straight Flute Tap (T200)

Solid carbide tapes for the production of metric coarse internal threads in hardened steels (49-55 HRC). These metric coarse straight flute taps are ideal for mass productions with cutting speeds up to 3 times higher than HSS-E taps. Featuring TiCN coating for high strength/hardness which helps to resist abrasive wear and breaking. Can be used for horizontal or vertical blind hole machining and for threading depths up to twice the diameter.

Features and Benefits

• High performance and improved tool life
• Threading depths up to 2 times diameter
• Ideal for threading short chipping materials
• For hardened steel applications

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

Stock information temporarily unavailable.

EGP 19,250.81

EGP 19,250.81 Each (ex VAT)

Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Standard, Machine Tap

EGP 19,250.81

EGP 19,250.81 Each (ex VAT)

Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Standard, Machine Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M4

Set Type

Threading Tap

Type

Straight Flute

Pitch

0.7mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

63 mm

Hand/Machine Tap

Machine Tap

Material

Carbide

Shank Diameter

4.5 mm

Country of Origin

Germany

Product details

Metric Coarse Straight Flute Tap (T200)

Solid carbide tapes for the production of metric coarse internal threads in hardened steels (49-55 HRC). These metric coarse straight flute taps are ideal for mass productions with cutting speeds up to 3 times higher than HSS-E taps. Featuring TiCN coating for high strength/hardness which helps to resist abrasive wear and breaking. Can be used for horizontal or vertical blind hole machining and for threading depths up to twice the diameter.

Features and Benefits

• High performance and improved tool life
• Threading depths up to 2 times diameter
• Ideal for threading short chipping materials
• For hardened steel applications

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)