Dormer End Mill, 5mm Cutter, Solid Carbide, 5 mm Shank, 16mm Cut

RS Stock No.: 455-8339Brand: DormerManufacturers Part No.: S007 5MM
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

5mm

Cut Length

16mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

50 mm

Shank Type

Plain

Shank Diameter

5 mm

Centre Cutting

Yes

Diameter Tolerance

h10

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer End Mill, 5mm Cutter, Solid Carbide, 5 mm Shank, 16mm Cut

P.O.A.

Dormer End Mill, 5mm Cutter, Solid Carbide, 5 mm Shank, 16mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

5mm

Cut Length

16mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

50 mm

Shank Type

Plain

Shank Diameter

5 mm

Centre Cutting

Yes

Diameter Tolerance

h10

You may be interested in